Green Cell HP77 FP06 Laptop Battery 10.8V 4400mAh High-Quality Components

MPN
HP77
Brand
Green Cell
EAN-13
5902701415433
Order Code
09-2509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £25.54
10+ £23.69
50+ £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Green Cell manufactures the HP77 laptop battery with a capacity of 4400 mAh and voltage of 10.8 V. This reliable replacement battery fits models FP06, FP06XL, and FP09. It is ideal for powering compatible HP laptops, ensuring extended use and mobility.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery FP06 FP06XL FP09
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot