Green Cell HP142 JC04 Laptop Battery 14.8V 2200mAh Restores Mobility

MPN
HP142
Brand
Green Cell
EAN-13
5903317223788
Order Code
09-2505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £26.25
10+ £24.34
50+ £23.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Green Cell HP142 laptop battery is a 14.8 V, 2200 mAh power source for select HP laptops. This reliable battery helps ensure your device stays powered during mobile use. Ideal for replacement or spare, it supports users needing consistent energy for their portable computing tasks.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery JC04 919701-850
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot