Green Cell GR05 AA Battery Rechargeable NiMH 2600mAh 1.2V 2Pieces Durable

MPN
GR05
Brand
Green Cell
EAN-13
5903317225850
Order Code
09-2494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Green Cell HR6 AA battery is a rechargeable NiMH battery with a capacity of 2600 mAh and a voltage of 1.2 V, available in a pack of two. It is designed for high-drain devices and offers long-lasting power and reliability. Typical applications include digital cameras, remote controls, and other electronic devices that require AA batteries.
Capacity 2600mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR6
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot