Green Cell GR01 AA Rechargeable Batteries NiMH 2600mAh 4-Pack Durable

MPN
GR01
Brand
Green Cell
EAN-13
5903317225812
Order Code
09-2490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

The Green Cell NiMH AA battery features a capacity of 2600 mAh and a voltage of 1.2 V, making it an excellent choice for a wide range of electronic devices. As a rechargeable battery, it is designed for frequent use, offering a sustainable power solution that can be recharged multiple times. Ideal for both household gadgets and portable electronics, these batteries are perfect for toys, remote controls, and digital cameras.
Capacity 2600mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR6
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot