Green Cell GC-UPS13 Green Cell UPS RTII UPS 1000 VA Black Uninterruptible Power

Order Code:

16-3538

Brand: Green Cell MPN: GC-UPS13 EAN-13: 5902701419776
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/05/2026

Green Cell GC-UPS13 is the Manufacturer's Part Number for this product, also known by the alternate description 3376436 - Green Cell GC-UPS13. This uninterruptible power supply, with a capacity of 1000 VA, is designed to provide reliable power backup and protection against power surges and outages. Its robust construction and efficient performance make it suitable for safeguarding sensitive electronic equipment such as servers, workstations, and networking devices in critical applications. The device's intuitive interface and advanced management features enable convenient monitoring and control, ensuring seamless operation within industrial and commercial settings. Its compact design and efficient energy management contribute to enhanced performance and longevity of the attached devices.
Type Full tower
10/100/1000 Mbps Ports 2
Case Type Full tower
Colour Black
Depth 86.5mm
Height 430mm
Nominal Power 1000VA
Power 900W
Product Type UPS
Weight 13.9kg
Width 440mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot