Green Cell GC-SA02 Laptop Battery 11.1V 6600mAh Eco-Friendly Samsung Fit

MPN
GC-SA02
Brand
Green Cell
EAN-13
5902701418748
Order Code
09-2488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £37.28 £31.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Green Cell's GC-SA02 is a laptop battery designed to replace the AA-PB2NX6W. It features a capacity of 6600 mAh and operates at 11.1 V, offering reliable power for extended use. This battery is typically used in compatible Samsung laptops.
Capacity 6600mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot