Green Cell GC-PBGC02S GC PowerPlay10S Power Bank 10000mAh Quick Charge 3.0

MPN
GC-PBGC02S
Brand
Green Cell
EAN-13
5907813968174
Order Code
09-2486
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 11/07/2026

The Green Cell GC PowerPlay10S is a portable external battery featuring a 10000 mAh capacity with Quick Charge 3.0 and Power Delivery technology. It serves as an emergency power supply and provides convenient mobile energy, making it ideal for charging smartphones, GPS devices, and portable gaming consoles. As an external power supply, it ensures your mobile devices stay powered on the go.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 197g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 140 x 72 x 14 mm
Height 14mm
Length 140mm
Maximum Output Current 12V
Operating Voltage USB
Technology LiPo
Width 72mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot