Green Cell GC-LE95 Laptop battery 10.8V 4400mAh Rechargeable

MPN
GC-LE95
Brand
Green Cell
EAN-13
5902719427343
Order Code
16-3528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.01 £36.56
10+ £34.58
50+ £34.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 13/10/2026

Green Cell GC-LE95 represents a high-quality lithium-ion rechargeable laptop battery designed to deliver efficient and reliable power. Engineered specifically for Lenovo laptops, this battery operates at a voltage of 10.8 V with a capacity of 4400 mAh, providing a balance of performance and longevity for portable computing applications. As an essential component in the power management of compatible devices, it ensures the uninterrupted functionality of laptops during mobile use by maintaining stable power delivery. This battery is particularly suitable for engineers and IT professionals who require dependable performance in high-demand environments, where consistent power availability is crucial for productivity.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Compatible With Lenovo ThinkPad T470 T570 A475 P51S T25
for brands Lenovo
Product Type Laptop battery
Range of use Laptop
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot