Green Cell GC-LE28 Battery 57Y4545 10.8V 6600mAh Lenovo Restore Laptop Mobility

MPN
GC-LE28
Brand
Green Cell
EAN-13
5902701415990
Order Code
09-2481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £39.26 £33.37
10+ £31.56
50+ £31.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/10/2026

The Green Cell GC-LE28 laptop battery is a powerful replacement with a capacity of 6600 mAh and a voltage of 10.8 V. This durable battery, part number 57Y4545, is designed for Lenovo laptops to ensure reliable performance. Ideal for users requiring extended battery life during travel or long work sessions.
Capacity 6600mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot