Green Cell GC-LE176 Laptop Battery 11.55V 4650mAh for Lenovo ThinkBook

MPN
GC-LE176
Brand
Green Cell
EAN-13
5904326371361
Order Code
09-2478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £42.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Green Cell's GC-LE176 laptop battery offers a voltage of 11.55 V and a capacity of 4650 mAh. This durable replacement battery is designed for Lenovo laptops, ensuring reliable performance. Ideal for extending battery life during travel or everyday use, it is a practical option for those needing a dependable power source.
Capacity 4650mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.55V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot