Green Cell GC-LE174 Laptop Battery 11.55V 4650mAh for Lenovo T480s

MPN
GC-LE174
Brand
Green Cell
EAN-13
5902719423840
Order Code
09-2476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £36.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Green Cell GC-LE174 laptop battery provides 11.55 volts and 4650 mAh capacity, ensuring long-lasting power for Lenovo laptops. Ideal as a replacement or spare, it is designed to maintain the performance and reliability of your device. This single piece battery is perfect for daily use to keep your laptop operational.
Capacity 4650mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.55V
Battery Size Non-standard rechargeable
Compatible With Lenovo ThinkPad T480s
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot