Green Cell GC-LE170 Laptop Battery 11.55V 4650mAh for Lenovo ThinkPad

MPN
GC-LE170
Brand
Green Cell
EAN-13
5904326372047
Order Code
09-2472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £33.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell GC-LE170 laptop battery provides 11.55 V and a capacity of 4650 mAh, ensuring extended power for Lenovo laptops. It’s designed for reliability and efficient performance, making it ideal for everyday computing needs. This single piece battery is a direct replacement, enhancing the portability and uptime of compatible Lenovo devices.
Capacity 4650mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.55V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot