Green Cell GC-LE165 Laptop Battery 11.4V 4800mAh for Lenovo Y530/Y540

MPN
GC-LE165
Brand
Green Cell
EAN-13
5904326374218
Order Code
09-2468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £33.58
10+ £31.76
50+ £31.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Green Cell GC-LE165 laptop battery offers a voltage of 11.4 V and a capacity of 4800 mAh. Designed specifically for Lenovo laptops, it serves as a reliable power source for enhanced device performance. This battery is ideal for users needing dependable energy for everyday computing tasks.
Capacity 4800mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot