Green Cell GC-LE126 Laptop Battery 7.6V 3950mAh for Lenovo IdeaPad 310

MPN
GC-LE126
Brand
Green Cell
EAN-13
5903317225195
Order Code
09-2467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £28.28 £24.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell laptop battery GC-LE126 offers a 7.6 V and 3950 mAh capacity, ensuring reliable power for Lenovo laptops. It is ideal for users seeking a high-quality replacement to extend their device's operating life. This laptop battery guarantees optimal performance and compatibility with specific Lenovo models.
Capacity 3950mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.6V
Battery Size Non-standard rechargeable
Compatible With Lenovo IdeaPad 310
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot