Green Cell GC-HP94 Battery 14.8V 2200mAh Restores HP Laptop Mobility

MPN
GC-HP94
Brand
Green Cell
EAN-13
5902719422751
Order Code
09-2445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £28.97 £24.62
10+ £22.84
50+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

The Green Cell GC-HP94 laptop battery is a reliable power source, featuring 14.8 V and 2200 mAh capacity. Designed for HP devices, it ensures optimal performance for HSTNN-LB7K compatible laptops. Ideal for extending battery life, it is perfect for users needing a spare or replacement battery.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot