Green Cell GC-HP93 Laptop Battery 10.8V 6600mAh HP Mobility Restoration

MPN
GC-HP93
Brand
Green Cell
EAN-13
5902719422607
Order Code
09-2444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £45.48 £38.66
10+ £36.57
50+ £36.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/10/2026

The Green Cell GC-HP93 is a high-performance laptop battery designed for HP laptops. With a capacity of 6600 mAh and a voltage of 10.8 V, it ensures long-lasting power for extended use. This reliable battery is ideal for users seeking dependable energy for work, study, or travel.
Capacity 6600mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot