Green Cell GC-HP81 Laptop Battery 14.8V 2200mAh Restores Mobility

MPN
GC-HP81
Brand
Green Cell
EAN-13
5902701415488
Order Code
09-2442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell GC-HP81 laptop battery, model 707618-121, offers a 14.8 V and 2200 mAh power capacity. Manufactured by Green Cell, this battery ensures reliable performance for compatible HP laptops. It serves as an ideal replacement or backup power source for portable computing needs.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot