Green Cell GC-HP191 Laptop Battery 11.4V 3550mAh for HP ProBook 430 G8

MPN
GC-HP191
Brand
Green Cell
EAN-13
5904326371644
Order Code
09-2440
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £31.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/05/2026

The Green Cell GC-HP191 laptop battery offers a capacity of 3550 mAh and operates at 11.4 V. Designed for specific HP laptops, it ensures optimal performance and reliability. Ideal for replacing old or worn-out batteries, it supports long-lasting and efficient power supply.
Battery Size Non-standard rechargeable
Capacity 3550mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.4V
Rechargeable Yes
Type Laptop battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot