Green Cell GC-HP190 Laptop Battery 11.4V 4150mAh for HP Pavilion 15-EG

MPN
GC-HP190
Brand
Green Cell
EAN-13
5904326371828
Order Code
09-2439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £36.69 £33.04
10+ £31.25
50+ £31.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Green Cell GC-HP190 laptop battery has a voltage of 11.4 V and a capacity of 4150 mAh. It is designed as a reliable power source for HP laptops. This battery ensures extended usage and optimal performance for portable computing needs.
Capacity 4150mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot