Green Cell GC-HP188 Green Cell Laptop Battery 11.4V 4150mAh for HP Pavilion

MPN
GC-HP188
Brand
Green Cell
EAN-13
5904326374249
Order Code
09-2438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £36.52 £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell laptop battery GC-HP188 is a reliable power source with 11.4 V and 4150 mAh capacity. Its main features include longevity and high compatibility with various HP laptop models. Designed for seamless use, the Green Cell GC-HP188 laptop battery is ideal for extending your laptop's battery life and ensuring uninterrupted work sessions.
Capacity 4150mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot