Green Cell GC-HP163 Laptop Battery HT03XL 11.4V 3400mAh HP Mobility Solution

MPN
GC-HP163
Brand
Green Cell
EAN-13
5903317228158
Order Code
09-2437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £39.32
10+ £37.19
50+ £36.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 03/12/2026

Green Cell manufactures the GC-HP163, a laptop battery rated at 11.4 V and 3400 mAh. This HT03XL laptop battery provides reliable power for extended device use. It is typically utilised in HP laptops to ensure consistent and efficient performance.
Capacity 3400mAh
Chemistry LiPo
Pack Size 1
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot