Green Cell GC-HP142ULTRA Laptop Battery 14.8V 3400mAh TPN-Q188 High Quality

MPN
GC-HP142ULTRA
Brand
Green Cell
EAN-13
5903317225409
Order Code
09-2433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £57.25 £48.66
10+ £46.03
50+ £45.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/11/2026

The Green Cell GC-HP142ULTRA laptop battery features a 14.8 V output and a 3400 mAh capacity. Designed as a replacement for HP laptops, it ensures reliable power and extended device usage. This Green Cell battery, compatible with the TPN-Q188 model, is ideal for those needing dependable energy for frequent mobile computing.
Capacity 3400mAh
Chemistry LiPo
Pack Size 1
Voltage 14.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot