Green Cell GC-HP08 Laptop Battery 451085-121 10.8V 4400mAh for HP/Compaq

Image Representative of Range

Green Cell GC-HP08 Laptop Battery 451085-121 10.8V 4400mAh for HP/Compaq

MPN
GC-HP08
Brand
Green Cell
EAN-13
5902701414818
Order Code
09-2429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £27.90 £23.71
10+ £21.99
50+ £21.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/11/2026

The Green Cell GC-HP08 laptop battery features a 10.8 V output and a 4400 mAh capacity. This replacement battery, also known by the part number 451085-121, is designed for use in HP and Compaq laptops. It serves as a reliable power source for mobile computing tasks.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot