Green Cell GC-EVKABGC03 eMobility charging cable Type 2-Type 2 5m Green

MPN
GC-EVKABGC03
Brand
Green Cell
EAN-13
5904326370357
Order Code
16-3527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £134.62 £114.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Green Cell GC-EVKABGC03 is a robust eMobility charging cable designed for Type 2 to Type 2 connections, with a length of 5 metres. This charging cable, identified by its type designation as GC-EVKABGC03, is engineered to ensure efficient and reliable energy transfer for electric vehicles, enhancing charging performance through its compact and durable design. Suitable for both residential and commercial charging stations, it supports a wide range of electric vehicles that utilise the Type 2 connector standard, making it versatile for various applications in the EV charging infrastructure. The cable's construction is optimised for long-term use, providing dependable connectivity and meeting rigorous safety standards in line with contemporary eMobility requirements.
Type eMobility charging cable
Cable Length 5m
Cable Colour Black
Certification marks IEC 61851 IEC 62196
Charging capacity 11kW
IP Rating IP54
Max. temperature +50°C
Maximum Temperature +50°C
Min. temperature -35°C
Minimum Operating Temperature -35°C
Nominal Current 16A
Product Type eMobility charging cable
Type A Type 2
Type B Type 2

Reviews

Be the first to submit a review

Trustpilot