Green Cell Type 2 - Type 2 Cables Type 2 653626

Green Cell Brand: Green Cell
Green Cell produces eMobility charging cables characterised by a Type 2-Type 2 connection and a standard length of 5 metres, reflecting their commitment to quality and usability.
Description Image Product Buy Pricing (Ex VAT) Charging capacity Nominal Current Type Cable Length Cable Colour Certification marks IP Rating Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Product Type Type A Type B
Green Cell GC-EVKABGC01 eMobility charging cable green 5m Type 2-Type 2
Green Cell GC-EVKABGC01 eMobility charging cable green 5m Type 2-Type 2
Standard range
Order code: 16-3526
MPN: GC-EVKABGC01

Despatched within 4 working days - 13 in stock
1+ £133.87
Price per unit Ex VAT
22kW 32A eMobility charging cable 5m Black IEC 61851 IEC 62196 IP54 +50°C +50°C -35°C -35°C eMobility charging cable Type 2 Type 2
Green Cell GC-EVKABGC03 eMobility charging cable Type 2-Type 2 5m Green
Green Cell GC-EVKABGC03 eMobility charging cable Type 2-Type 2 5m Green
Standard range
Order code: 16-3527
MPN: GC-EVKABGC03

Despatched within 4 working days - 8 in stock
1+ £114.43
Price per unit Ex VAT
11kW 16A eMobility charging cable 5m Black IEC 61851 IEC 62196 IP54 +50°C +50°C -35°C -35°C eMobility charging cable Type 2 Type 2

Trustpilot