Green Cell GC-EVKABGC01 eMobility charging cable green 5m Type 2-Type 2

MPN
GC-EVKABGC01
Brand
Green Cell
EAN-13
5904326370333
Order Code
16-3526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £133.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Green Cell GC-EVKABGC01 is a robust eMobility charging cable designed to provide efficient power transfer for electric vehicles. This 5-metre Type 2 to Type 2 cable supports high charging speeds, making it an ideal choice for residential, commercial, and public charging stations where reliable connectivity and safety are paramount. The cable's durable construction provides protection against environmental elements, while its ergonomic connectors ensure a secure fit and easy handling during everyday use. It is particularly suited for engineers and technicians seeking a dependable solution for charging electric vehicles equipped with Type 2 inlets, commonly found across European transportation networks.
Type eMobility charging cable
Cable Length 5m
Cable Colour Black
Certification marks IEC 61851 IEC 62196
Charging capacity 22kW
IP Rating IP54
Max. temperature +50°C
Maximum Temperature +50°C
Min. temperature -35°C
Minimum Operating Temperature -35°C
Nominal Current 32A
Product Type eMobility charging cable
Type A Type 2
Type B Type 2

Reviews

Be the first to submit a review

Trustpilot