Green Cell GC-DE74 Laptop Battery 11.1V 6600mAh Dell Restore Mobility

MPN
GC-DE74
Brand
Green Cell
EAN-13
5902701414290
Order Code
09-2426
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £66.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/08/2026

The Green Cell GC-DE74 laptop battery is compatible with Dell laptops, offering 11.1 V and a capacity of 6600 mAh. Designed for users needing reliable power, it ensures extended device usage without frequent recharging. Ideal for students, professionals, or travellers, it serves as a dependable power source.
Battery Size Non-standard rechargeable
Capacity 6600mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot