Green Cell GC-DE162 Laptop Battery 7.6V 7200mAh for Dell Latitude E5520

MPN
GC-DE162
Brand
Green Cell
EAN-13
5904326374515
Order Code
09-2425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £42.19 £35.94
10+ £33.99
50+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/10/2026

The Green Cell GC-DE162 laptop battery is a high-capacity power source with 7.6 V and 7200 mAh specifications. It provides reliable and extended life for Dell laptops. Ideal for replacing old or depleted batteries, it ensures your device maintains optimal performance.
Capacity 7200mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.6V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot