Green Cell GC-AC78 Laptop Battery 10.8V 4400mAh for Acer Aspire/TravelMate

MPN
GC-AC78
Brand
Green Cell
EAN-13
5904326372030
Order Code
09-2406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.95
10+ £24.07
50+ £23.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Green Cell GC-AC78 laptop battery features a voltage of 10.8 V and a capacity of 4400 mAh. It ensures reliable power for Acer laptops, serving as an essential replacement part. Typically, this Green Cell laptop battery is used to restore or extend the battery life of portable computers requiring consistent performance.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot