Green Cell GC-AC54 Green Cell Laptop Battery 11.4V 3800mAh Acer Compatible

MPN
GC-AC54
Brand
Green Cell
EAN-13
5902719428449
Order Code
09-2404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £34.96 £31.63
10+ £29.92
50+ £29.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/10/2026

Green Cell manufactures the GC-AC54 laptop battery, model AC14A8L with a capacity of 3800 mAh and voltage of 11.4 V. This high-performance battery is designed for Acer laptops to ensure reliable power supply. It is ideal for users seeking to replace or upgrade their laptop's existing battery for extended life and performance.
Capacity 3800mAh
Chemistry LiPo
Pack Size 1
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot