Green Cell DE135 Laptop Battery J60J5 7.6V 5800mAh Dell Restore Mobility

MPN
DE135
Brand
Green Cell
EAN-13
5903317227144
Order Code
09-2389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £43.69 £37.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell laptop battery, model DE135, features a capacity of 5800 mAh and operates at 7.6 V. Designed for Dell laptops, it serves as a reliable replacement or spare power source. Ideal for ensuring extended usage and seamless portability of your device.
Capacity 5800mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.6V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery J60J5
Type Laptop battery

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot