Green Cell DE116 WD52H GVD76 Camera Battery 11.1V 2400mAh Dell Restore

MPN
DE116
Brand
Green Cell
EAN-13
5902719428517
Order Code
09-2388
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.39 £35.22
10+ £33.32
50+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/09/2026

Green Cell manufactures the WD52H GVD76 camera battery with an 11.1 V and 2400 mAh capacity. It is typically used in laptops, providing reliable power for extended use. The battery is suitable for those seeking a dependable replacement or backup for their device.
Battery Size Non-standard rechargeable
Capacity 2400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Rechargeable Yes
Replaces Original Battery WD52H GVD76
Type Camera battery

Reviews

Be the first to submit a review

Trustpilot