Green Cell DE04 Laptop Battery 11.1V 4400mAh Perfect Fit Eco-Friendly

MPN
DE04
Brand
Green Cell
EAN-13
5902701413545
Order Code
09-2385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £28.95
50+ £28.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Green Cell DE04 laptop battery has a capacity of 4400 mAh and operates at 11.1 V. It is designed for use in Dell laptops, providing reliable power for extended computer use. This battery is ideal for replacing old or worn-out original units to ensure continued performance and efficiency in portable computing.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot