Green Cell AS68 Laptop Battery 14.4V 4400mAh Fast Install Eco-Friendly

MPN
AS68
Brand
Green Cell
EAN-13
5902701412494
Order Code
09-2373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £30.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Green Cell AS68 laptop battery is a reliable power source with a capacity of 4400 mAh and voltage of 14.4 V. It is designed to replace the A41-X550A battery, ensuring compatibility with various laptop models. This battery is ideal for users seeking to extend their laptop usage time and performance.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery A41-X550A
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot