Green Cell AC52 Laptop Battery 11.4V 2100mAh Compact Eco-Friendly Power

MPN
AC52
Brand
Green Cell
EAN-13
5902719425196
Order Code
09-2350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £25.16
10+ £23.34
50+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Green Cell AC52 laptop battery is a dependable power source with a voltage of 11.4 V and a capacity of 2100 mAh. Manufactured by Green Cell, it is compatible with several Acer laptop models, including AC14B13J, AC14B13K, and AC14B18J. This battery is ideal for users seeking reliable replacement power for their Acer laptops.
Capacity 2100mAh
Chemistry Li-ion
Pack Size 3
Voltage 11.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery AC14B13J AC14B13K AC14B18J
Thread Size 1/4"BSPT
Type Nut
Weight (Per Battery) 0.04kg

Reviews

Be the first to submit a review

Trustpilot