Green Cell AC51 Laptop Battery 14.8V 2200mAh Acer Compatible Eco-friendly

MPN
AC51
Brand
Green Cell
EAN-13
5902719425189
Order Code
09-2349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £19.71
50+ £19.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

The Green Cell AC51 laptop battery has a voltage of 14.8 V and a capacity of 2200 mAh. It is compatible with Acer laptops and replaces models AS16A5K, AS16A7K, and AS16A8K. This battery offers reliable power for users needing a replacement or an additional power source.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 2
Voltage 14.8V
Battery Size Non-standard rechargeable
Hose Size 1/2" Bore
Rechargeable Yes
Replaces Original Battery AS16A5K AS16A7K AS16A8K
Type Laptop battery
Weight (Per Battery) 0.09kg

Reviews

Be the first to submit a review

Trustpilot