Green Cell AC07 Laptop Battery 11V 6600mAh Restores Full Mobility

MPN
AC07
Brand
Green Cell
EAN-13
5902701410100
Order Code
09-2348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £27.68
10+ £25.68
50+ £25.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Green Cell manufactures the AC07 laptop battery with an 11V output and a capacity of 6600 mAh. This reliable power source is ideal for Acer laptops, providing extended usage for work or study. The battery ensures longevity and consistent performance for typical laptop applications.
Capacity 6600mAh
Chemistry Li-ion
Pack Size 5
Voltage 11V
Battery Size Non-standard rechargeable
Hose Size 3/8" Bore
Rechargeable Yes
Type Tailpiece
Weight (Per Battery) 0.09kg

Reviews

Be the first to submit a review

Trustpilot