Gravity GBGSS2XLB Stand bag with strap black holds 2 speaker stands 1 pc

MPN
GBGSS2XLB
Brand
Gravity
EAN-13
4049521238666
Order Code
18-9949
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £54.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 18/07/2026

Gravity GBGSS2XLB, 04049521238666, is a robust stand bag designed to accommodate and protect two speaker stands. Engineered specifically for loudspeaker stands or mounts, this bag is crafted with durable materials to ensure the safe transportation and storage of equipment, making it essential for audio engineers and event setup specialists who require reliable solutions for transporting their gear. The bag's design includes a secure strap for convenient carrying, allowing for efficient handling during event setups or audio-visual productions. By safeguarding speaker stands, the Gravity BG SS 2 XLB facilitates the seamless operation of sound reinforcement systems in various professional applications, from live concerts to corporate presentations.
Type Stand bag
Power - Rated Not Applicable
Content 1
Dimensions (L x W x H) 280 x 1450 x 180 mm
Height 180mm
Length 280mm
Weight 1.86kg
Width 1450mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot