GrauGear G-HUB2A2C-AC USB 3.2 1st Gen hub 4 ports Silver USB & Firewire Plugs

MPN
G-HUB2A2C-AC
Brand
GrauGear
EAN-13
4260746550405
Order Code
18-9942
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.29 £20.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

GrauGear G-HUB2A2C-AC is a robust USB 3.2 1st Gen hub, designed to enhance connectivity for computing systems by providing four additional ports, enabling increased data transfer capabilities. This versatile hub includes both USB and Firewire plugs, ensuring compatibility with a wide range of devices and making it an ideal choice for expanding the USB slots on a personal computer. Its durable silver casing not only ensures longevity but also complements modern technology aesthetics. Engineers often utilise this hub in scenarios requiring the simultaneous connection of multiple USB devices, such as external hard drives, peripherals, and other data-intensive equipment, thereby facilitating seamless data flow and improved system efficiency.
Type USB Hub
Interface USB 3.2
Colour Silver
Product Type USB-Hub
Cable Design Round
Cable Length 0.2m
Depth 30mm
Design Height 11mm
Height 11mm
No. of outputs 4
No. of USB 3.0 ports 2
No. of USB Type A 3.1 / 3.2 1st Gen 2
Transfer Rate 5 GBit/s
Weight 0.08
Width 110mm

Reviews

Be the first to submit a review

Trustpilot