GP ULP13A159C2 Ultra+ D Alkaline Batteries 1.5V 2pieces Longer Life

MPN
GPULP13A159C2
Brand
GP
EAN-13
4891199220159
Order Code
03-8184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The GP Ultra Plus D battery, model GPULP13A159C2, is an alkali-manganese power source with a voltage of 1.5V, offered in a pack of two. It is known for its durability and reliable performance, suitable for high-drain devices. Typical applications include use in torches, radios, and other household gadgets requiring size D batteries.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot