GP RCP80AAA174C4 ReCyko Pro AAA Batteries 800mAh 1.2V Rechargeable 4pieces

MPN
GPRCP80AAA174C4
Brand
GP
EAN-13
4891199223174
Order Code
03-8157
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £10.61
10+ £9.63
50+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/12/2026

The GP ReCyko Pro AAA rechargeable battery is a NiMH cell with a capacity of 800 mAh and a voltage of 1.2 V, designed by GP. It is ideal for use in devices such as remote controls, digital cameras, and portable electronics that require dependable, long-lasting power. This pack includes four AAA batteries, making it suitable for replacing multiple cells in frequently used gadgets.
Capacity 800mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute ReCyko Pro
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot