GP RCP200AA167C4 ReCyko Pro AA Rechargeable NiMH Battery 2000mAh 4pieces

MPN
GPRCP200AA167C4
Brand
GP
EAN-13
4891199223167
Order Code
03-8155
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 16/08/2026

The GP ReCyko Pro AA battery is a rechargeable NiMH battery with a capacity of 2000 mAh and a voltage of 1.2 V, available in a pack of four. Manufactured by GP, these batteries are ideal for high-drain devices such as digital cameras and remote controls. Their rechargeable nature makes them a cost-effective and eco-friendly choice for reducing battery waste.
Battery Size AA
Capacity 2000mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute ReCyko Pro
Rechargeable Yes
Type AA battery (rechargeable)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot