GP RCKCHE821389 E821 Charger for AA/AAA NiMH; Charges Up to 8 Cells

MPN
GPRCKCHE821389
Brand
GP
EAN-13
4891199223389
Order Code
03-8151
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The GP E821 battery charger is ideal for charging NiMH AAA and AA cylindrical cells. Manufactured by GP, it features a compact design perfect for home use. This universal charger is suitable for regular use in households requiring efficient charging of standard battery sizes.
Type Charger for cylindrical cells
Number of Batteries Charged 8
Chemistry NiMH
Battery Sizes Charged 8
Charging current (AA) 400mA
Charging current (AAA) 400mA
Dim (L x W x H) 126 x 75 x 21 mm
Height 21mm
Length 126mm
Operating Voltage USB
Rechargeables included incl. rechargeable batteries
Weight 79g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot