GP RCKCHB631426 B631 Charger for AA AAA C D NiMH 9V Cylindrical Cells

MPN
GPRCKCHB631426
Brand
GP
EAN-13
4891199223426
Order Code
03-8150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The GP B631 Universell Charger is expertly designed for charging cylindrical cells, including NiMH and 9V PP3 batteries. Produced by GP, this versatile battery charger supports multiple sizes such as AAA, AA, C, and D, making it an ideal choice for various household gadget charging needs. It serves as a reliable solution for those requiring a universal battery charger that can handle a range of battery types.
Type Charger for cylindrical cells
Number of Batteries Charged 6
Chemistry NiMH
9 V 2
9 V battery charging current 40mA
Battery Sizes Charged 4
Charging current (AA) 370mA
Charging current (AAA) 290mA
Charging current (C) 550mA
Charging current (mono) 550mA
Dim (L x W x H) 155 x 90 x 53 mm
Height 53mm
Length 155mm
Operating Voltage USB
Screen size diagonal (inches) 1.0in
Width 90mm

Reviews

Be the first to submit a review

Trustpilot