GP RCKCHB441U994 USB Charger with 4x 2100mAh NiMH AA Batteries Set

MPN
GPRCKCHB441U994
Brand
GP
EAN-13
8716778932994
Order Code
03-8149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 924 availableBack-order availability date - 16/08/2026

The GP "Aktion Gratis Ladegerät" USB-Modell Ladegerät B441 is a rechargeable battery set that includes four AA batteries with 2100 mAh capacity. Ideal for powering everyday household devices, it offers reliable performance for gadgets like remote controls, cameras, and toys. The NiMH technology ensures longer lasting power and reduces the need for frequent replacements.
Battery Size AA
Capacity 2100mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute "Aktion Gratis Ladegerät" USB-Modell Ladegerät GP B441 inkl. 4x AA-Akku
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot