GP GPRCH80AAA004C4 Rechargeable AAA battery NiMH 800mAh 1.2V 4pcs

MPN
GPRCH80AAA004C4
Brand
GP
EAN-13
4891199230004
Order Code
16-3517
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

GP GPRCH80AAA004C4 rechargeable AAA batteries are designed with nickel-metal hydride (NiMH) chemistry, providing a capacity of 800 mAh at a nominal voltage of 1.2 V. This pack includes four batteries, ideal for use in a variety of applications requiring reliable and sustainable power solutions. The NiMH chemistry offers a significant energy density, making these batteries suitable for portable electronic devices, remote controls, and wireless keyboards, where endurance and reusability are desired traits. Engineers often choose these cells for projects that demand efficient power supply without the environmental impact associated with disposable batteries. With the ability to be recharged numerous times, these batteries align with modern sustainability requirements.
Capacity 800mAh
Chemistry NiMH
Pack Size 4
Voltage 1.2V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AAA battery (rechargeable)
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot