GP GPIND75AAH1A1PC1 AA battery NiMH 1.2V 750mAh Rechargeable 1pc

MPN
GPIND75AAH1A1PC1
Brand
GP
EAN-13
8716778901228
Order Code
16-3511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

GP GPIND75AAH1A1PC1 is a high-quality rechargeable AA battery manufactured by GP, featuring a Nickel Metal Hydride (NiMH) chemistry that provides a reliable power source with a voltage of 1.2 volts and a capacity of 750 mAh. Designed for industrial applications, this battery is suitable for devices requiring consistent energy output, including portable electronics, remote controls, and various battery-powered engineering tools. Its ability to be recharged multiple times without significant loss of capacity makes it an environmentally friendly and cost-effective solution, while its compact AA form factor ensures wide compatibility with numerous devices and instruments.
Capacity 750mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Diameter 14.5mm
Dimensions (H x W x D) (Ø x H) 14.5 mm x 28.7 mm
Height 28.7mm
Product Type AA battery (rechargeable)
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot