GP GPIND180AAH1A1PC1 AA rechargeable battery NiMH 1.2V 1800mAh single pack

MPN
GPIND180AAH1A1PC1
Brand
GP
EAN-13
8716778901235
Order Code
16-3509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

GP GPIND180AAH1A1PC1 is a reliable AA rechargeable battery designed for industrial use, featuring nickel-metal hydride (NiMH) technology. This single-pack battery delivers a nominal voltage of 1.2 volts and a capacity of 1800 milliampere-hours (mAh), making it suitable for devices requiring sustained power output. The rechargeable nature of this battery not only helps in reducing electronic waste but also provides a cost-effective energy solution for applications such as remote controls, portable electronics, flashlights, and other battery-powered devices used in professional settings. Designed for engineers seeking dependable performance, it supports consistent energy delivery across its lifespan, enhancing the operational reliability of electronic devices.
Capacity 1800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Diameter 14.5mm
Dimensions (H x W x D) (Ø x H) 14.5 mm x 49.2 mm
Height 49.2mm
Product Type AA battery (rechargeable)
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot