GP GPCR1620STD151C1 CR1620 Button Cell 3V Lithium High Energy Density

MPN
GPCR1620STD151C1
Brand
GP
EAN-13
4891199028151
Order Code
03-8103
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 11/11/2026

The GP GPCR1620 button cell is a lithium battery with a voltage of 3 V. Manufactured by GP, this model is ideal for use in wristwatches and pocket calculators. Its compact size also makes it suitable for small electronic devices.
Type CR1620
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot