GP GPCR1/3NSTD175C1 Button Cell High Energy 3V Lithium 1 piece |
03-8096
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
1+ £6.58
Price per unit Ex VAT
|
CR1/3N |
|
11.6 x 10.8mm |
11.6mm |
10.8mm |
Lithium |
1 |
Standard |
3V |
GP GPCR1025STD485C1 CR1025 Button Cell 3V Long-lasting Safe Reliable |
03-8097
|
|
Back order - 19 availableBack-order availability date - 03/12/2026
|
3+ £1.74
Price per unit Ex VAT
|
CR1025 |
|
10 x 2.5mm |
10mm |
2.5mm |
Lithium |
1 |
Standard |
3V |
GP GPCR1216STD144C1 Button Cell CR1216 3V Lithium High Energy Density |
03-8098
|
|
|
3+ £1.67
Price per unit Ex VAT
|
CR1216 |
|
12 x 1.6mm |
12.5mm |
1.6mm |
Lithium |
1 |
Standard |
3V |
GP GPCR1220STD346C1 Button Cell CR1220 3V High Energy Low Discharge |
03-8099
|
|
Available to back orderBack order, lead time 12 weeks
|
5+ £0.826
Price per unit Ex VAT
|
CR1220 |
|
12 x 2.0mm |
12.5mm |
2mm |
Lithium |
1 |
Standard |
3V |
GP GPCR1225STD255C1 Button Cell 3V 62mAh High Energy for Gadgets |
03-8100
|
|
Available to back orderBack order, lead time 14 days
|
3+ £1.42
Price per unit Ex VAT
|
CR1225 |
62mAh |
12 x 2.5mm |
12.5mm |
2.5mm |
Lithium |
1 |
Standard |
3V |
GP GPCR1616STD691C1 Button Cell CR1616 3V High Energy Low Self-Discharge |
03-8102
|
|
Back order - 11 availableBack-order availability date - 03/12/2026
|
3+ £1.70
Price per unit Ex VAT
|
CR1616 |
|
16 x 1.6mm |
16mm |
1.6mm |
Lithium |
1 |
Standard |
3V |
GP GPCR1620STD151C1 CR1620 Button Cell 3V Lithium High Energy Density |
03-8103
|
|
Back order - 22 availableBack-order availability date - 03/12/2026
|
3+ £1.70
Price per unit Ex VAT
|
CR1620 |
|
16 x 2.0mm |
16mm |
2mm |
Lithium |
1 |
Standard |
3V |